LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74AHCT1G126GV product image
  • 74AHCT1G126GV thumbnail 1
  • 74AHCT1G126GV thumbnail 2
  • 74AHCT1G126GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74AHCT1G126GVRoHS

Manufacturer
MPN
74AHCT1G126GV
LCSC Part #
C52140416
Packaging
SOT-23-5L
Customer #
Key Attributes
2V~5.5V 1 1 5ns@5V 40uA SOT-23-5L Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74AHCT1G126GV
In-Stock: 11,747
11,747 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1023$ 0.10
10+$ 0.0807$ 0.81
30+$ 0.0698$ 2.09
100+$ 0.0617$ 6.17
500+$ 0.0552$ 27.60
1,000+$ 0.0519$ 51.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-23-5L
Input type-
Current - Output High(IOH)8mA
Voltage - Supply2V~5.5V
Series74AHCT
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Propagation Delay5ns@5V
Quiescent Current40uA

Introduction

AI Translation

74AHC1G126 and 74AHCT1G126 are single buffer/line drivers with 3-state outputs. Their inputs are 5V tolerant, allowing these devices to be used as level translators in mixed-voltage environments.

Features

AI Translation
  • Wide supply voltage range: 2.0V ~ 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 200 mA
  • Symmetrical output impedance
  • Balanced propagation delay
  • Input levels: CMOS level for 74AHC1G126; TTL level for 74AHCT1G126
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options