MEGSINE MLBF2450D16
| Manufacturer | MEGSINEAsian Brands |
| MPN | MLBF2450D16 |
| LCSC Part # | C52139904 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 50Ω 1.25dB SMD RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | MEGSINE | |
| Packaging | SMD | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 42dB;35dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.25dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MLBF2450D16 is a low-cost, high-performance bandpass filter in an easy-to-use SMT package. Designed for low insertion loss and wideband applications, it is suitable for smartphones, 5G modules, and other IoT modules. Based on advanced MiPD technology, it offers excellent electrical and mechanical stability. All components are 100% RF tested.
Features
AI Translation
- Low insertion loss
- Compact size, 1.6×0.8mm [EIA 0603]
- Excellent high power handling capability, up to 2W
- RoHS compliant (lead-free)
- AEC-Q200 qualified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0362 | $ 0.72 |
| 200+ | $ 0.0283 | $ 5.66 |
| 600+ | $ 0.024 | $ 14.40 |
| 5,000+ | $ 0.0198 | $ 99.00 |
| 10,000+ | $ 0.0175 | $ 175.00 |
| 20,000+ | $ 0.0163 | $ 326.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | MEGSINE | |
| Packaging | SMD | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 42dB;35dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.25dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MLBF2450D16 is a low-cost, high-performance bandpass filter in an easy-to-use SMT package. Designed for low insertion loss and wideband applications, it is suitable for smartphones, 5G modules, and other IoT modules. Based on advanced MiPD technology, it offers excellent electrical and mechanical stability. All components are 100% RF tested.
Features
AI Translation
- Low insertion loss
- Compact size, 1.6×0.8mm [EIA 0603]
- Excellent high power handling capability, up to 2W
- RoHS compliant (lead-free)
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

