TI PGA308AIDRKR
| Manufacturer | |
| MPN | PGA308AIDRKR |
| LCSC Part # | C5213936 |
| Packaging | VSON-10(3x4) |
| Customer # | |
| Key Attributes | 0.6V/us 400kHz VSON-10(3x4) Sensor and Detector Interfaces RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x4) | |
| Features | Zero drift / auto-zero;Digital interface gain;Power-on reset / default gain | |
| Slew Rate | 0.6V/us | |
| Current - Supply | 1.3mA | |
| Gain Bandwidth Product | 400kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 10mA | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PGA308 is a programmable analog sensor signal conditioner. The analog signal path amplifies the sensor signal and provides digital calibration for offset and gain. Calibration is done via the 1W pin, a digital One-Wire, UART-compatible interface. For three-terminal sensor modules, 1W may be connected to V_OUT and the assembly programmed through the VOUT pin. Gain and offset calibration parameters are stored onboard in seven banks of one-time programmable (OTP) memory. The power-on reset (POR) OTP bank may be programmed a total of four times. The all-analog signal path contains a 2x2 input multiplexer (mux) to allow electronic sensor lead swapping, a coarse offset adjust, an auto-zero programmable gain instrumentation amplifier (PGA), a fine gain adjust, a fine offset adjust, and a programmable gain output amplifier. Fault monitor circuitry detects and signals sensor burnout, overload, and system fault conditions. Over/under-scale limits provide additional means for system level diagnostics. The dual-use D_OUT/V_CLAMP pin can be used as a programmable digital output or as a V_OUT over-voltage clamp.
Features
- Digital Calibration for Bridge Sensors
- Offset Select: Coarse and Fine
- Gain Select: Coarse and Fine
- Bridge Fault Monitor
- Input Mux for Lead Swap
- Over/Under Scale Limits
- DOUT/ VOUT Clamp Function
- Seven Banks OTP Memory
- One-Wire Digital UART Interface
- Operating Voltage: +2.78 to +5.5 V
- Temperature Range: -40 ℃ to ±125 ℃
- MSOP-10 and 3mm x 4mm DFN-10 Packages
Applications
- Bridge Sensors
- Remote 4-20mA Transmitters
- Strain, Load, Weigh Scales
- Automotive Sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.388 | $ 5.39 |
| 10+ | $ 5.2503 | $ 52.50 |
| 30+ | $ 5.1595 | $ 154.79 |
| 100+ | $ 5.0672 | $ 506.72 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



