MICROCHIP MCP1407-E/SN
| Manufacturer | |
| MPN | MCP1407-E/SN |
| LCSC Part # | C52138 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 6A High-Speed Power MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 130uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP1406/07 devices are a family of buffers/ MOSFET drivers that feature a single-output with 6A peak drive current capability, low shoot-through current, matched rise/fall times and propagation delay times. These devices are pin-compatible and are improved versions of the TC4420/TC4429 MOSFET drivers. The MCP1406/07 MOSFET drivers can easily charge and discharge 2500 pF gate capacitance in under 20 ns, provide low enough impedances (in both the on and off states) to ensure that intended state of the MOSFETs will not be affected, even by large transients. The input to the MCP1406/07 may be driven directly from either TTL or CMOS (3V to 18V). These devices are highly latch-up resistant under any conditions that within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. The MCP1406/07 single-output 6A MOSFET driver family is offered in both surface-mount and pin-through-hole packages with a -40°C to +125°C temperature rating, making it useful in any wide-temperature-range application.
Features
- High Peak Output Current: 6.0A (typical)
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability: - 2500 pF in 20 ns - 6800 pF in 40 ns
- Short Delay Times: 40 ns (typical)
- Matched Rise/Fall Times
- Low Supply Current: - With Logic ‘1’ Input – 130 μA (typical) - With Logic ‘0’ Input - 35 μA (typical)
- Latch-Up Protected: Will Withstand 1.5A Reverse Current
- Logic Input Will Withstand Negative Swing Up to 5V
- Pin compatible with the TC4420/TC4429 devices
- Space-saving 8-Pin SOIC, PDIP and 8-Pin 6x5 DFN Packages
Applications
- Switch Mode Power Supplies
- Pulse Transformer Drive
- Line Drivers
- Motor and Solenoid Drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7671 | $ 1.77 |
| 10+ | $ 1.451 | $ 14.51 |
| 30+ | $ 1.2759 | $ 38.28 |
| 100+ | $ 1.0797 | $ 107.97 |
| 500+ | $ 0.9922 | $ 496.10 |
| 1,000+ | $ 0.9517 | $ 951.70 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 130uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 6A | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | -;Interleaved conduction protection | |
| Current - Output High(IOH) | 6A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP1406/07 devices are a family of buffers/ MOSFET drivers that feature a single-output with 6A peak drive current capability, low shoot-through current, matched rise/fall times and propagation delay times. These devices are pin-compatible and are improved versions of the TC4420/TC4429 MOSFET drivers. The MCP1406/07 MOSFET drivers can easily charge and discharge 2500 pF gate capacitance in under 20 ns, provide low enough impedances (in both the on and off states) to ensure that intended state of the MOSFETs will not be affected, even by large transients. The input to the MCP1406/07 may be driven directly from either TTL or CMOS (3V to 18V). These devices are highly latch-up resistant under any conditions that within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. The MCP1406/07 single-output 6A MOSFET driver family is offered in both surface-mount and pin-through-hole packages with a -40°C to +125°C temperature rating, making it useful in any wide-temperature-range application.
Features
- High Peak Output Current: 6.0A (typical)
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability: - 2500 pF in 20 ns - 6800 pF in 40 ns
- Short Delay Times: 40 ns (typical)
- Matched Rise/Fall Times
- Low Supply Current: - With Logic ‘1’ Input – 130 μA (typical) - With Logic ‘0’ Input - 35 μA (typical)
- Latch-Up Protected: Will Withstand 1.5A Reverse Current
- Logic Input Will Withstand Negative Swing Up to 5V
- Pin compatible with the TC4420/TC4429 devices
- Space-saving 8-Pin SOIC, PDIP and 8-Pin 6x5 DFN Packages
Applications
- Switch Mode Power Supplies
- Pulse Transformer Drive
- Line Drivers
- Motor and Solenoid Drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



