Korean Hroparts Elec K5-1652UN-01
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K5-1652UN-01 |
| LCSC Part # | C5213699 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT 0.1A 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Length | 5mm | |
| Termination Style | J-Lead | |
| Width | 1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,203
2,203 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6245 | $ 0.62 |
| 10+ | $ 0.5087 | $ 5.09 |
| 30+ | $ 0.4523 | $ 13.57 |
| 100+ | $ 0.3944 | $ 39.44 |
| 500+ | $ 0.3268 | $ 163.40 |
| 1,000+ | $ 0.3091 | $ 309.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Length | 5mm | |
| Termination Style | J-Lead | |
| Width | 1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



