Korean Hroparts Elec K5-1130SA-K5
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K5-1130SA-K5 |
| LCSC Part # | C5213698 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT 1A 16V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Length | 3mm | |
| Termination Style | Gull Wing | |
| Width | 6.4mm | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 16V | |
| Current Rating | 1A | |
| Operating Life | 30,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1783 | $ 0.89 |
| 50+ | $ 0.1377 | $ 6.89 |
| 150+ | $ 0.1203 | $ 18.05 |
| 500+ | $ 0.0938 | $ 46.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Length | 3mm | |
| Termination Style | Gull Wing | |
| Width | 6.4mm | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating | 16V | |
| Current Rating | 1A | |
| Operating Life | 30,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



