Korean Hroparts Elec K2-1808UN-D4SW-01
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1808UN-D4SW-01 |
| LCSC Part # | C5213686 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 12V Without Bracket 3.25mm Oval Button No SPST 4.2mm 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.25mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Actuator Style | Oval Button | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.2mm | |
| Height | 4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1325 | $ 0.66 |
| 50+ | $ 0.1063 | $ 5.32 |
| 150+ | $ 0.0931 | $ 13.97 |
| 500+ | $ 0.0833 | $ 41.65 |
| 2,000+ | $ 0.0683 | $ 136.60 |
| 4,000+ | $ 0.0644 | $ 257.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3.25mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Actuator Style | Oval Button | |
| Termination Style | J-Lead | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.2mm | |
| Height | 4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



