EVERLIGHT EL3H7(B)(TA)-G
| Manufacturer | |
| MPN | EL3H7(B)(TA)-G |
| LCSC Part # | C5213653 |
| Packaging | SSOP-4-1.27mm |
| Customer # | |
| Key Attributes | 4 Pin SSOP Phototransistor Photocoupler |
| Description | 50mA 200mV@10mA,1mA 80V 6V 1.2V DC SSOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SSOP-4-1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
57,830
57,830
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0626 | $ 0.63 |
100+ | $ 0.0512 | $ 5.12 |
300+ | $ 0.0453 | $ 13.59 |
1,000+ | $ 0.0404 | $ 40.40 |
6,000+ | $ 0.0388 | $ 232.80 |
12,000+ | $ 0.0376 | $ 451.20 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$