LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4541BF3A product image
Images for reference only

TI CD4541BF3ARoHS

Manufacturer
MPN
CD4541BF3A
LCSC Part #
C5213112
Packaging
CDIP(J)-14
Customer #
Key Attributes
Yes 100kHz CDIP(J)-14 Programmable Timers and Oscillators RoHS
Datasheetpdf iconTI CD4541BF3A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerTI
PackagingCDIP(J)-14
Supply Current-
Operating Temperature-55℃~+125℃
FeaturesBuilt-in crystal oscillator;Programmable time-base frequency division network
ProgrammableYes
Reset Time-
Timer Number1
Frequency100kHz
Voltage - Supply300mV~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

CD4541B programmable timer consists of a 16-stage binary counter, an oscillator that is controlled by external R-C components (2 resistors and a capacitor), an automatic power-on reset circuit, and output control logic. The counter increments on positive-edge clock transitions and can also be reset via the MASTER RESET input.

Features

AI Translation
  • Low Symmetrical Output Resistance, Typically 100Ω at V_DD = 15V
  • Built-In Low-Power RC Oscillator
  • Oscillator Frequency Range: DC to 100kHz
  • External Clock (Applied to Pin 3) can be Used Instead of Oscillator
  • Operates as 2^N Frequency Divider or as a Single-Transition Timer
  • Q/Q Select Provides Output Logic Level Flexibility
  • AUTO or MASTER RESET Disables Oscillator During Reset to Reduce Power Dissipation
  • Operates With Very Slow Clock Rise and Fall Times
  • Capable of Driving Six Low Power TTL Loads, Three Low-Power Schottky Loads, or Six HTL Loads Over the Rated Temperature Range
  • Symmetrical Output Characteristics
  • 100% Tested for Quiescent Current at 20V
  • 5V, 10V, and 15V Parametric Ratings
  • Meets All Requirements of JEDEC Standard No. 13B, “Standard Specifications for Description of ‘B’ Series CMOS Devices”
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 33.8293$ 33.83
25+$ 32.0178$ 800.45
Standard Packaging25/Full Tube
Better price for more quantity?
$