XR XRALT453229M-201-T001
| Manufacturer | XRAsian Brands |
| MPN | XRALT453229M-201-T001 |
| LCSC Part # | C52128457 |
| Packaging | SMD-6P,4.6x3.2mm |
| Customer # | |
| Key Attributes | 1.5kV 1:1 SMD-6P,4.6x3.2mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | XR | |
| Packaging | SMD-6P,4.6x3.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| Inductance | 200uH | |
| Operating Temperature | -40℃~+110℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2739 | $ 1.37 |
| 50+ | $ 0.2165 | $ 10.83 |
| 150+ | $ 0.1919 | $ 28.79 |
| 500+ | $ 0.1612 | $ 80.60 |
| 2,000+ | $ 0.1475 | $ 295.00 |
| 4,000+ | $ 0.1393 | $ 557.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



