XR XRT221410SMD-101MHFR1L5
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRT221410SMD-101MHFR1L5 |
| LCSC Part # | C52128433 |
| Package | SMD-4P,31.5x28mm |
| Customer # | |
| Description | 100uH@1KHz/0.3V 1.3mΩ SMD-4P,31.5x28mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,31.5x28mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7793 | $ 2.78 |
10+ | $ 2.7154 | $ 27.15 |
50+ | $ 2.6734 | $ 133.67 |
100+ | $ 2.6313 | $ 263.13 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$