TI SNJ54LS373J
| Manufacturer | |
| Mfr. Part # | SNJ54LS373J |
| LCSC Part # | C5212843 |
| Package | CDIP(J)-20 |
| Customer # | |
| Description | D Latch 4.5V~5V 8 20ns CDIP(J)-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | CDIP(J)-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
53
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.1499 | $ 18.15 |
10+ | $ 16.5224 | $ 165.22 |
40+ | $ 15.932 | $ 637.28 |
100+ | $ 14.7609 | $ 1476.09 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$