ISSI IS25LP032D-JNLE
| Manufacturer | |
| Mfr. Part # | IS25LP032D-JNLE |
| LCSC Part # | C521283 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 32Mb Serial Flash Memory with Multi I/O SPI & Quad I/O QPI DTR Interface |
| Description | 2.3V~3.6V 32Mbit 133MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7908 | $ 0.79 |
10+ | $ 0.7722 | $ 7.72 |
30+ | $ 0.7597 | $ 22.79 |
100+ | $ 0.7488 | $ 74.88 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$