LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCS373QWRKSRQ1 product image
  • SN74HCS373QWRKSRQ1 thumbnail 1
  • SN74HCS373QWRKSRQ1 thumbnail 2
  • SN74HCS373QWRKSRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCS373QWRKSRQ1RoHS

Manufacturer
MPN
SN74HCS373QWRKSRQ1
LCSC Part #
C5212755
Packaging
VQFN(RKS)-20
Customer #
Key Attributes
D Latch 2V~6V 8 11ns VQFN(RKS)-20 Latches RoHS
Datasheetpdf iconTI SN74HCS373QWRKSRQ1
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6307$ 0.63
10+$ 0.6151$ 6.15
30+$ 0.6057$ 18.17
100+$ 0.5963$ 59.63
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerTI
PackagingVQFN(RKS)-20
Series74HCS
Quiescent Current0.1uA
Logic TypeD Latch
Voltage - Supply2V~6V
Current - Output Low(IOL)7.8mA
Operating Temperature-40℃~+125℃
Output TypeTri-State
Setup Time6ns
Number of Channels8
Current - Output High(IOH)7.8mA
Hold Time0ns
Propagation Delay11ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece