PROTEK SM16LC15C-LF-T7
| Manufacturer | |
| Mfr. Part # | SM16LC15C-LF-T7 |
| LCSC Part # | C521260 |
| Package | SOP-16 |
| Customer # | |
| Description | 39V 500W@8/20us 16.7V Unidirectional 15V SOP-16 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PROTEK | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3258 | $ 3.33 |
10+ | $ 2.8867 | $ 28.87 |
30+ | $ 2.6254 | $ 78.76 |
100+ | $ 2.3625 | $ 236.25 |
Standard Packaging 1000/Full
Reel | ||