JXTCONN DC022B-20
| Manufacturer | JXTCONNAsian Brands |
| MPN | DC022B-20 |
| LCSC Part # | C52125081 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Panel Mount DC Power Jack 2mm 6A 24V Through Hole Power Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2mm | |
| Current Rating | 6A | |
| Voltage Rating (Max) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3209$ 0.2407 | $ 1.20 |
| 50+ | $ 0.2538$ 0.1904 | $ 9.52 |
| 150+ | $ 0.2251$ 0.1689 | $ 25.34 |
| 500+ | $ 0.1893$ 0.1420 | $ 71.00 |
| 2,500+ | $ 0.1733$ 0.1300 | $ 325.00 |
| 5,000+ | $ 0.1637$ 0.1228 | $ 614.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole | |
| Mounting Type | Panel Mount | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2mm | |
| Current Rating | 6A | |
| Voltage Rating (Max) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



