LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCT540DWR product image
  • SN74HCT540DWR thumbnail 1
  • SN74HCT540DWR thumbnail 2
  • SN74HCT540DWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCT540DWRRoHS

Manufacturer
MPN
SN74HCT540DWR
LCSC Part #
C5212276
Packaging
SOIC-20
Customer #
Key Attributes
OCTAL BUFFERS AND LINE DRIVERS WITH 3-STATE OUTPUTS
Datasheetpdf iconTI SN74HCT540DWR
In-Stock: 807
807 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6957$ 0.70
10+$ 0.5935$ 5.94
30+$ 0.5222$ 15.67
100+$ 0.4638$ 46.38
500+$ 0.4443$ 222.15
1,000+$ 0.433$ 433.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20
Input type-
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay12ns@5.5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These octal buffers and line drivers are designed to have the performance of the ’HCT240 devices and a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3 - state control gate is a 2 - input NOR. If either output - enable (OE1 or OE2) input is high, all eight outputs are in the high - impedance state. The ’HCT540 devices provide inverted data at the outputs. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.

Features

AI Translation
  • Operating Voltage Range of 4.5 V to 5.5 V
  • Low Power Consumption, 80 - μA Max ICC
  • Typical tpd = 12 ns
  • ±6 - mA Output Drive at 5 V
  • Low Input Current of 1 μA Max
  • Inputs Are TTL - Voltage Compatible
  • High - Current 3 - State Outputs Interface Directly With System Bus or Can Drive Up To 15 LSTTL Loads
  • Data Flow - Through Pinout (All Inputs on Opposite Side From Outputs)