HH HH-USB-DIP-004
| Manufacturer | HHAsian Brands |
| MPN | HH-USB-DIP-004 |
| LCSC Part # | C52120975 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | USB 2.0 Through Hole USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HH | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Connector Type | Type-A | |
| Mounting Type | Right Angle | |
| Center Height | - | |
| Voltage Rating | 30V | |
| Detection color | White | |
| Supplementary Features | Rolled edge | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 1500 Cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0851 | $ 0.43 |
| 50+ | $ 0.0677 | $ 3.39 |
| 200+ | $ 0.059 | $ 11.80 |
| 500+ | $ 0.0525 | $ 26.25 |
| 2,500+ | $ 0.0433 | $ 108.25 |
| 5,000+ | $ 0.0406 | $ 203.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HH | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Connector Type | Type-A | |
| Mounting Type | Right Angle | |
| Center Height | - | |
| Voltage Rating | 30V | |
| Detection color | White | |
| Supplementary Features | Rolled edge | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 1500 Cycles |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



