Images are for reference only
EDA Models

G-Switch GT-B0503FSR54-48S1101

Manufacturer
G-Switch
Asian Brands
Mfr. Part #
GT-B0503FSR54-48S1101
LCSC Part #
C52120923
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Description
-25℃~+85℃ 2 0.5mm Surface Mount,Vertical 48P SMD,P=0.5mm,Surface Mount,Right Angle Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheet pdf icon G-Switch GT-B0503FSR54-48S1101
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
Manufacturer G-Switch
Package SMD,P=0.5mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon G-Switch GT-B0503FSR54-48S1101
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 1.7596 $ 1.76
200+
$ 0.703 $ 140.60
500+
$ 0.6798 $ 339.90
1,500+
$ 0.6674 $ 1001.10
Standard Packaging 1500/Full Reel