ChengTao LRM2W221M2530ZY
| Manufacturer |
ChengTao
Asian Brands |
| Mfr. Part # | LRM2W221M2530ZY |
| LCSC Part # | C52120802 |
| Package | Through Hole,D25xL30mm |
| Customer # | |
| Description | ±20% 450V 220uF 905mΩ Through Hole,D25xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Package | Through Hole,D25xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
149
149
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6476 $ 2.0122 | $ 2.01 |
10+ | $ 2.233 $ 1.6971 | $ 16.97 |
30+ | $ 1.9753 $ 1.5013 | $ 45.04 |
150+ | $ 1.7097 $ 1.2994 | $ 194.91 |
450+ | $ 1.5902 $ 1.2086 | $ 543.87 |
1,050+ | $ 1.5389 $ 1.1696 | $ 1228.08 |
Standard Packaging 150/Full
Box | ||
Better price for more quantity?
$