ChengTao HS2B112M3550ZY
| Manufacturer |
ChengTao
Asian Brands |
| Mfr. Part # | HS2B112M3550ZY |
| LCSC Part # | C52120799 |
| Package | Through Hole,D35xL50mm |
| Customer # | |
| Description | ±20% 420V 1100uF 175mΩ Through Hole,D35xL50mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Package | Through Hole,D35xL50mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
46
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.3729 | $ 6.37 |
10+ | $ 5.4598 | $ 54.60 |
40+ | $ 4.9024 | $ 196.10 |
80+ | $ 4.435 | $ 354.80 |
Standard Packaging 40/Full
Box | ||
Better price for more quantity?
$