KNSCHA 228CB0110
| Manufacturer | KNSCHAAsian Brands |
| MPN | 228CB0110 |
| LCSC Part # | C52120759 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | ±10% 600V 15uF -40℃~+85℃ Through Hole,P=27.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=27.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 600V | |
| Capacitance | 15uF | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0924 | $ 1.09 |
| 10+ | $ 0.9161 | $ 9.16 |
| 50+ | $ 0.8193 | $ 40.97 |
| 100+ | $ 0.7097 | $ 70.97 |
| 500+ | $ 0.6621 | $ 331.05 |
| 1,000+ | $ 0.6399 | $ 639.90 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=27.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 600V | |
| Capacitance | 15uF | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



