XINLUDA XD331
| Manufacturer | XINLUDAAsian Brands |
| MPN | XD331 |
| LCSC Part # | C521189 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Precision Voltage-to-Frequency Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-8 | |
| Temperature Stability | 50ppm/℃;200ppm/℃ | |
| Frequency | 100kHz | |
| Linearity | ±0.03% | |
| Vos - Input Offset Voltage | 15mV | |
| Pd - Power Dissipation | 15mW | |
| Conversion Type VF/FV | V/F | |
| Ib - Input Bias Current | 90nA | |
| Voltage - Supply | 4V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XLx31 family of voltage-to-frequency converters are ideally suited for use in simple low-cost circuits for analog-to-digital conversion, precision frequency- to-voltage conversion, long-term integration, linear frequency modulation or demodulation, and many other functions. The output when used as a voltage- to-frequency converter is a pulse train at a frequency precisely proportional to the applied input voltage. Thus, it provides all the inherent advantages of the voltage-to-frequency conversion techniques, and is easy to apply in all standard voltage-tofrequency converter applications.
Further, the XL/XDx31 attain a new high level of accuracy versus temperature which could only be attained with expensive voltage-to-frequency modules. Additionally the XL/XDx31 are ideally suited for use in digital systems at low power supply voltages and can provide low-cost analog-to-digital conversion in microprocessor-controlled systems. And, the frequency from a battery-powered voltage-to-frequency converter can be easily channeled through a simple photo isolator to provide isolation against high common-mode levels.
The XL/XDx31 uses a new temperature-compensated band-gap reference circuit, to provide excellent accuracy over the full operating temperature range, at power supplies as low as 4 V. The precision timer circuit has low bias currents without degrading the quick response necessary for 100-kHz voltage-to-frequency conversion. And the output are capable of driving 3 TTL loads, or a high-voltage output up to 40 V, yet is short-circuit-proof against VCC.
Features
- Ensured Linearity 0.03% Maximum
- Improved Performance in Existing Voltage-to-Frequency Conversion Applications
- Split or Single-Supply Operation
- Operates on Single 5-V Supply
- Pulse Output Compatible With All Logic Forms
- Low Power Consumption: 15 mW Typical at 5 V
- Wide Dynamic Range, 100 dB Minimum at 10-kHz
- Wide Range of Full Scale Frequency: 1 Hz to 100 kHz
- Low-Cost
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4858 | $ 0.49 |
| 10+ | $ 0.3797 | $ 3.80 |
| 50+ | $ 0.3244 | $ 16.22 |
| 100+ | $ 0.2675 | $ 26.75 |
| 500+ | $ 0.2429 | $ 121.45 |
| 1,000+ | $ 0.2275 | $ 227.50 |
Standard Packaging50/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



