XINLUDA XL217
| Manufacturer |
XINLUDA
Asian Brands |
| Mfr. Part # | XL217 |
| LCSC Part # | C521184 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low current 1.2 to 37V adjustable voltage regulators |
| Description | Positive Adjustable 1.2V~37V SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1132 | $ 0.57 |
50+ | $ 0.0893 | $ 4.47 |
150+ | $ 0.0772 | $ 11.58 |
500+ | $ 0.0683 | $ 34.15 |
2,500+ | $ 0.0597 | $ 149.25 |
5,000+ | $ 0.0561 | $ 280.50 |
Standard Packaging 2500/Full
Reel | ||