Cmos CMP6006
| Manufacturer | CmosAsian Brands |
| MPN | CMP6006 |
| LCSC Part # | C52118380 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 300W 60V 150A 2.5V 5mΩ 1 P-Channel P-Channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 2.55nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 5mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.15nF | |
| Gate Charge(Qg) | 300nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 133
133 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9111$ 0.8656 | $ 0.87 |
| 10+ | $ 0.7388$ 0.7019 | $ 7.02 |
| 50+ | $ 0.6526$ 0.6200 | $ 31.00 |
| 100+ | $ 0.5681$ 0.5397 | $ 53.97 |
| 500+ | $ 0.517$ 0.4912 | $ 245.60 |
| 1,000+ | $ 0.4915$ 0.4670 | $ 467.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 2.55nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 5mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.15nF | |
| Gate Charge(Qg) | 300nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



