PJSEMI PJM30DN30DL
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJM30DN30DL |
| LCSC Part # | C52117969 |
| Package | PDFN-8L(3x3) |
| Customer # | |
| Description | 30V 9.5mΩ@10V 2 N-Channel 10W PDFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Package | PDFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1875 | $ 0.94 |
50+ | $ 0.1485 | $ 7.43 |
150+ | $ 0.1318 | $ 19.77 |
500+ | $ 0.111 | $ 55.50 |
2,500+ | $ 0.1017 | $ 254.25 |
5,000+ | $ 0.0962 | $ 481.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$