XINLUDA XL4067
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL4067 |
| LCSC Part # | C521158 |
| Packaging | SOP-24-300mil |
| Customer # | |
| Key Attributes | Analog switching multiplexer/resolver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-24-300mil | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2V~10V | |
| Operating Temperature | -25℃~+85℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 10ns@15V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XL4067 and XL4067-SS,XL4067TS are digitally controlled analog switching multiplexer/resolver with low on- resistance, very low cut-off leakage current, and internal address decoding features. The on- resistance remains relatively stable throughout the input signal range, and the circuit can be used for digital or analog applications. XL4067 and XL4067-SS,XL4067TS are 16-channel multiplexer/resolver with a suppressor and four binary input control terminals A~D. Any switch in the 16 channels can be selected through the corresponding switch selection.
Features
- Low turn-off leakage current
- Channel resistance matching
- Low static power consumption Low-current Standby mode
- Crosstalk between low channels
- Wide operating voltage range: 2~10V
- Low noise
- Package option: XL4067 (SOP24), XL4067-SS (SSOP24), XL4067TS (TSSOP24)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4032 | $ 0.40 |
| 10+ | $ 0.3154 | $ 3.15 |
| 30+ | $ 0.278 | $ 8.34 |
| 100+ | $ 0.2309 | $ 23.09 |
| 500+ | $ 0.2098 | $ 104.90 |
| 1,000+ | $ 0.1984 | $ 198.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-24-300mil | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2V~10V | |
| Operating Temperature | -25℃~+85℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 10ns@15V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XL4067 and XL4067-SS,XL4067TS are digitally controlled analog switching multiplexer/resolver with low on- resistance, very low cut-off leakage current, and internal address decoding features. The on- resistance remains relatively stable throughout the input signal range, and the circuit can be used for digital or analog applications. XL4067 and XL4067-SS,XL4067TS are 16-channel multiplexer/resolver with a suppressor and four binary input control terminals A~D. Any switch in the 16 channels can be selected through the corresponding switch selection.
Features
- Low turn-off leakage current
- Channel resistance matching
- Low static power consumption Low-current Standby mode
- Crosstalk between low channels
- Wide operating voltage range: 2~10V
- Low noise
- Package option: XL4067 (SOP24), XL4067-SS (SSOP24), XL4067TS (TSSOP24)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



