XINLUDA XD2917-14
| Manufacturer |
XINLUDA
Asian Brands |
| Mfr. Part # | XD2917-14 |
| LCSC Part # | C521157 |
| Package | DIP-14 |
| Customer # | |
| Key Attributes | Ground Referenced Tachometer Input Interfaces |
| Description | F/V 0V~28V DIP-14 V/F and F/V Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters | |
| Manufacturer | XINLUDA | |
| Package | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
995
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4303 | $ 0.43 |
10+ | $ 0.3382 | $ 3.38 |
25+ | $ 0.289 | $ 7.23 |
100+ | $ 0.2398 | $ 23.98 |
500+ | $ 0.2192 | $ 109.60 |
1,000+ | $ 0.2049 | $ 204.90 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$