siron X300-2-2000
| Manufacturer | sironAsian Brands |
| MPN | X300-2-2000 |
| LCSC Part # | C5211194 |
| Packaging | - |
| Customer # | |
| Key Attributes | Development Boards, Kits, Programmers Accessories |
| Datasheet | siron X300-2-2000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Development Boards, Kits, Programmers/Development Boards, Kits, Programmers Accessories | |
| Manufacturer | siron | |
| Packaging | - | |
| length | 2000mm | |
| Core wire gauge | AWG24 | |
| Corresponding power | 100W-750W |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Development Boards, Kits, Programmers/Development Boards, Kits, Programmers Accessories | |
| Manufacturer | siron | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| length | 2000mm | |
| Core wire gauge | AWG24 | |
| Corresponding power | 100W-750W |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4363 | $ 8.44 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Development Boards, Kits, Programmers/Development Boards, Kits, Programmers Accessories | |
| Manufacturer | siron | |
| Packaging | - | |
| length | 2000mm | |
| Core wire gauge | AWG24 | |
| Corresponding power | 100W-750W |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Development Boards, Kits, Programmers/Development Boards, Kits, Programmers Accessories | |
| Manufacturer | siron | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| length | 2000mm | |
| Core wire gauge | AWG24 | |
| Corresponding power | 100W-750W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



