siron X300-1H-2000
| Manufacturer | sironAsian Brands |
| MPN | X300-1H-2000 |
| LCSC Part # | C5211189 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power, Line Cables and Extension Cords Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords Assemblies | |
| Manufacturer | siron | |
| Packaging | - | |
| packing | - | |
| Core material | - | |
| Core specifications | - | |
| category | Servo power line | |
| interface | - | |
| Rated power | - | |
| material quality | - | |
| Corresponding power | 750W | |
| Specifications and dimensions | - | |
| Executive standards | - | |
| Length | 2000mm | |
| style | - | |
| apply | - | |
| power | - | |
| colour | - | |
| Copper core specifications | - | |
| authentication | - | |
| wire rod | - | |
| terminal | - | |
| Rubber shell | - | |
| Line length | - | |
| Plug type | - | |
| Rated Voltage | -;- | |
| Rated Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.367 | $ 6.37 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



