siron Y433-O
| Manufacturer | sironAsian Brands |
| MPN | Y433-O |
| LCSC Part # | C5211158 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Modules | |
| Manufacturer | siron | |
| Packaging | - | |
| Rated current | 22.1mA | |
| category | Relay module | |
| apply | 1.5mm² Following/AWG16 | |
| Coil resistance | 1080Ω | |
| Strip length | 6mm | |
| Remarks | Model + rated current | |
| Number of channels | 4 | |
| Rated voltage | DC24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.1869 | $ 22.19 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Modules | |
| Manufacturer | siron | |
| Packaging | - | |
| Rated current | 22.1mA | |
| category | Relay module | |
| apply | 1.5mm² Following/AWG16 | |
| Coil resistance | 1080Ω | |
| Strip length | 6mm | |
| Remarks | Model + rated current | |
| Number of channels | 4 | |
| Rated voltage | DC24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


