siron Y432-O
| Manufacturer | sironAsian Brands |
| MPN | Y432-O |
| LCSC Part # | C5211157 |
| Packaging | - |
| Customer # | |
| Key Attributes | I/O Relay Modules |
| Datasheet | siron Y432-O |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/I/O Relay Modules | |
| Manufacturer | siron | |
| Packaging | - | |
| Number of Channels | 4 | |
| Rated current | 22.1mA | |
| category | Relay module | |
| apply | 1.5mm² Following/AWG16 | |
| Coil resistance | 1080Ω | |
| Strip length | 6mm | |
| Remarks | Model + rated current | |
| rated voltage | DC24V |
| Type | Description | |
|---|---|---|
| Category | Relays/I/O Relay Modules | |
| Manufacturer | siron | |
| Packaging | - | |
| Number of Channels | 4 | |
| Rated current | 22.1mA | |
| category | Relay module |
| Type | Description | |
|---|---|---|
| apply | 1.5mm² Following/AWG16 | |
| Coil resistance | 1080Ω | |
| Strip length | 6mm | |
| Remarks | Model + rated current | |
| rated voltage | DC24V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.6741 | $ 18.67 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/I/O Relay Modules | |
| Manufacturer | siron | |
| Packaging | - | |
| Number of Channels | 4 | |
| Rated current | 22.1mA | |
| category | Relay module | |
| apply | 1.5mm² Following/AWG16 | |
| Coil resistance | 1080Ω | |
| Strip length | 6mm | |
| Remarks | Model + rated current | |
| rated voltage | DC24V |
| Type | Description | |
|---|---|---|
| Category | Relays/I/O Relay Modules | |
| Manufacturer | siron | |
| Packaging | - | |
| Number of Channels | 4 | |
| Rated current | 22.1mA | |
| category | Relay module |
| Type | Description | |
|---|---|---|
| apply | 1.5mm² Following/AWG16 | |
| Coil resistance | 1080Ω | |
| Strip length | 6mm | |
| Remarks | Model + rated current | |
| rated voltage | DC24V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


