siron X220-1S-1500
| Manufacturer | sironAsian Brands |
| MPN | X220-1S-1500 |
| LCSC Part # | C5211148 |
| Packaging | - |
| Customer # | |
| Key Attributes | D-Shaped, Centronics Cables |
| Datasheet | siron X220-1S-1500 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/D-Shaped, Centronics Cables | |
| Manufacturer | siron | |
| Packaging | - | |
| CoreWireGauge | 28AWG | |
| Length | 1.5m | |
| Apply | 50P/MDR | |
| Category | Cable |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/D-Shaped, Centronics Cables | |
| Manufacturer | siron | |
| Packaging | - | |
| CoreWireGauge | 28AWG |
| Type | Description | |
|---|---|---|
| Length | 1.5m | |
| Apply | 50P/MDR | |
| Category | Cable |
Help & FeedbackShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.2955 | $ 23.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/D-Shaped, Centronics Cables | |
| Manufacturer | siron | |
| Packaging | - | |
| CoreWireGauge | 28AWG | |
| Length | 1.5m | |
| Apply | 50P/MDR | |
| Category | Cable |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/D-Shaped, Centronics Cables | |
| Manufacturer | siron | |
| Packaging | - | |
| CoreWireGauge | 28AWG |
| Type | Description | |
|---|---|---|
| Length | 1.5m | |
| Apply | 50P/MDR | |
| Category | Cable |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



