Leiditech LXES1UTAA1-157
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | LXES1UTAA1-157 |
| LCSC Part # | C5210979 |
| Package | DFN1006-2 |
| Customer # | |
| Key Attributes | 5VWM DFN1006-2 |
| Description | 12V 110W@8/20us 6V 5V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
21,860 
21,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0473 $ 0.0450 | $ 0.45 |
100+ | $ 0.0377 $ 0.0359 | $ 3.59 |
300+ | $ 0.0329 $ 0.0313 | $ 9.39 |
1,000+ | $ 0.0293 $ 0.0279 | $ 27.90 |
5,000+ | $ 0.0252 $ 0.0240 | $ 120.00 |
10,000+ | $ 0.0237 $ 0.0226 | $ 226.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$