Leiditech LXES03AAA1-154
| Manufacturer | LeiditechAsian Brands |
| MPN | LXES03AAA1-154 |
| LCSC Part # | C5210976 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 40VC 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | 0201 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LXES03AAA1 - 154 polymeric ESD suppressor in a 0201 leadless ultra small Surface-Mounted Device (SMD) package help protect sensitive electronic equipment against electrostatic discharge (ESD) without distorting data signals. This protection is a result of its ultralow capacitance of only 0.05 pF (I/O to GND), and it can be used to help equipment to pass IEC61000-4-2 level 4 test (15KV air, 8KV contact discharge).
Features
- The best ESD protection for high speed, low voltage applications
- RoHS compliant and halogen free
- Ultra low capacitance, 0.05 pF (typ.)
- Low leakage current (<10nA)
- Fast response time (<1ns)
- Bi-directional, single line protection
- 0201 Ultra small SMD package
- Surface mount
Applications
- Smart Phone/Mobile Internet Device
- Laptop/Desktop Computer
- Antennas (Cell Phones, GPS…)
- High Speed Ethernet
- USB 2.0 and USB 3.0
- Lightning and Thunder Bolt Interface
- High Definition Multi-Media Interface (HDMI)
- Digital Visual Interface (DVI)
- Display Port Interface (DP)
- Unified Display Interface (UDI)
- Mobile Display Digital Interface (MDDI)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0249 | $ 0.25 |
| 100+ | $ 0.0243 | $ 2.43 |
| 300+ | $ 0.0239 | $ 7.17 |
| 1,000+ | $ 0.0235 | $ 23.50 |
Standard Packaging15000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | 0201 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LXES03AAA1 - 154 polymeric ESD suppressor in a 0201 leadless ultra small Surface-Mounted Device (SMD) package help protect sensitive electronic equipment against electrostatic discharge (ESD) without distorting data signals. This protection is a result of its ultralow capacitance of only 0.05 pF (I/O to GND), and it can be used to help equipment to pass IEC61000-4-2 level 4 test (15KV air, 8KV contact discharge).
Features
- The best ESD protection for high speed, low voltage applications
- RoHS compliant and halogen free
- Ultra low capacitance, 0.05 pF (typ.)
- Low leakage current (<10nA)
- Fast response time (<1ns)
- Bi-directional, single line protection
- 0201 Ultra small SMD package
- Surface mount
Applications
- Smart Phone/Mobile Internet Device
- Laptop/Desktop Computer
- Antennas (Cell Phones, GPS…)
- High Speed Ethernet
- USB 2.0 and USB 3.0
- Lightning and Thunder Bolt Interface
- High Definition Multi-Media Interface (HDMI)
- Digital Visual Interface (DVI)
- Display Port Interface (DP)
- Unified Display Interface (UDI)
- Mobile Display Digital Interface (MDDI)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



