JUXING GESD0524P
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | GESD0524P |
| LCSC Part # | C5210936 |
| Package | DFN2510-10 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 10VC DFN2510-10 |
| Description | 10V 60W 6V 5V DFN2510-10 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JUXING | |
| Package | DFN2510-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0377 $ 0.0359 | $ 0.36 |
100+ | $ 0.0294 $ 0.0280 | $ 2.80 |
300+ | $ 0.0253 $ 0.0241 | $ 7.23 |
3,000+ | $ 0.0228 $ 0.0217 | $ 65.10 |
6,000+ | $ 0.0203 $ 0.0193 | $ 115.80 |
9,000+ | $ 0.0191 $ 0.0182 | $ 163.80 |
Standard Packaging 3000/Full
Reel | ||