muRata GRM033R61A183KE84D
| Manufacturer | |
| MPN | GRM033R61A183KE84D |
| LCSC Part # | C521081 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 18nF 10V 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.009 | $ 0.45 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,500+ | $ 0.0062 | $ 9.30 |
| 15,000+ | $ 0.0056 | $ 84.00 |
| 30,000+ | $ 0.0051 | $ 153.00 |
| 45,000+ | $ 0.0048 | $ 216.00 |
| 105,000+ | $ 0.0047 | $ 493.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



