YXC Crystal Oscillators OT252024.576MJBA4SL
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OT252024.576MJBA4SL |
| LCSC Part # | C5210640 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24.576MHz CMOS SMD |
| Description | 1.8V~3.3V CMOS SMD2520-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,469 
2,469
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4074 | $ 0.41 |
10+ | $ 0.3621 | $ 3.62 |
30+ | $ 0.3395 | $ 10.19 |
100+ | $ 0.3169 | $ 31.69 |
500+ | $ 0.2897 | $ 144.85 |
1,000+ | $ 0.2822 | $ 282.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$