Hex Nut DIN934 M6X1 304 Stainless Steel
| Manufacturer | AOFENGAsian Brands |
| MPN | DIN934 M6-1FANYA 304 A2-70 B |
| LCSC Part # | C5210484 |
| Packaging | - |
| Customer # | |
| Key Attributes | Nuts RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| colour | Silver gray | |
| thickness | 5mm | |
| distance across flats | 10mm | |
| material quality | 304 stainless steel | |
| standard | DIN934 | |
| specifications | M6X1 | |
| size | - | |
| surface treatment | Natural color | |
| type | - | |
| diameter | - | |
| Nominal diameter | 6mm | |
| pitch | 1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0135 | $ 0.27 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



