KYET MPT105J2G1325
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MPT105J2G1325 |
| LCSC Part # | C521047 |
| Package | Through Hole,D13.5xL25mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 400V TH |
| Description | 1uF Film Capacitor ±5% 400V Through Hole D13.5xL25mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,D13.5xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
311
311
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3867 | $ 0.39 |
10+ | $ 0.3029 | $ 3.03 |
30+ | $ 0.2671 | $ 8.01 |
200+ | $ 0.2268 | $ 45.36 |
400+ | $ 0.2066 | $ 82.64 |
1,000+ | $ 0.1942 | $ 194.20 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$