KYET MET225J2E1231
| Manufacturer | KYETAsian Brands |
| MPN | MET225J2E1231 |
| LCSC Part # | C521036 |
| Packaging | Through Hole,D12xL31mm |
| Customer # | |
| Key Attributes | CAP FILM 2.2uF ±5% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,D12xL31mm | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 615
615 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3228 | $ 1.61 |
| 50+ | $ 0.2562 | $ 12.81 |
| 200+ | $ 0.2113 | $ 42.26 |
| 400+ | $ 0.1757 | $ 70.28 |
| 2,400+ | $ 0.1599 | $ 383.76 |
| 5,000+ | $ 0.1503 | $ 751.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,D12xL31mm | |
| Tolerance | ±5% | |
| Voltage Rating | 250V | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



