TECH PUBLIC ESD2CANXL24DBZR-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | ESD2CANXL24DBZR-TP |
| LCSC Part # | C52099017 |
| Package | SOT-23 |
| Customer # | |
| Description | 43V 90W@8/20us 24V SOT-23 TVS Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0802 $ 0.0610 | $ 0.31 |
50+ | $ 0.0639 $ 0.0486 | $ 2.43 |
150+ | $ 0.0558 $ 0.0425 | $ 6.38 |
500+ | $ 0.0496 $ 0.0377 | $ 18.85 |
3,000+ | $ 0.0447 $ 0.0340 | $ 102.00 |
6,000+ | $ 0.0423 $ 0.0322 | $ 193.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$