LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET R6511KND3TL1-HXY product image
  • R6511KND3TL1-HXY thumbnail 1
  • R6511KND3TL1-HXY thumbnail 2
  • R6511KND3TL1-HXY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HXY MOSFET R6511KND3TL1-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
R6511KND3TL1-HXY
LCSC Part #
C52098379
Packaging
TO-252-2L
Customer #
Key Attributes
650V 15A 3.5V 52W 180mΩ@18V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET R6511KND3TL1-HXY
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.355$ 1.0840$ 1.08
10+$ 1.1265$ 0.9012$ 9.01
30+$ 1.0012$ 0.8010$ 24.03
100+$ 0.8584$ 0.6868$ 68.68
500+$ 0.7965$ 0.6372$ 318.60
1,000+$ 0.7679$ 0.6144$ 614.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
ConfigurationStandalone
Drain to Source Voltage650V
Current - Continuous Drain(Id)15A
Output Capacitance(Coss)20pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3.5V
Pd - Power Dissipation52W
RDS(on)180mΩ@18V
Reverse Transfer Capacitance (Crss@Vds)0.9pF
Number1 N-channel
Input Capacitance(Ciss)180pF
Gate Charge(Qg)11.2nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece