TECH PUBLIC MAX6315US29D3-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MAX6315US29D3-TP |
| LCSC Part # | C52098291 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | Active Low 1.2V~5.5V 1 SOT-143 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Manual reset input
- Accurate VCC monitoring for +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid to VCC = 1V
- Full temperature range specifications
- 6μA supply current
- One output configuration available: active-low reset
Applications
AI Translation
- Battery-powered systems and controllers
- Embedded control systems
- Critical microprocessor and microcontroller power supply monitoring
- Portable/battery-powered devices
- Automotive electronics
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2454 | $ 1.23 |
| 50+ | $ 0.1923 | $ 9.62 |
| 150+ | $ 0.1696 | $ 25.44 |
| 500+ | $ 0.1412 | $ 70.60 |
| 3,000+ | $ 0.1286 | $ 385.80 |
| 6,000+ | $ 0.121 | $ 726.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Manual reset input
- Accurate VCC monitoring for +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid to VCC = 1V
- Full temperature range specifications
- 6μA supply current
- One output configuration available: active-low reset
Applications
AI Translation
- Battery-powered systems and controllers
- Embedded control systems
- Critical microprocessor and microcontroller power supply monitoring
- Portable/battery-powered devices
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



