LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MAX809REXR-TP product image
  • MAX809REXR-TP thumbnail 1
  • MAX809REXR-TP thumbnail 2
  • MAX809REXR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MAX809REXR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MAX809REXR-TP
LCSC Part #
C52098269
Packaging
SOT-323
Customer #
Key Attributes
240ms Active Low 1V~5.5V 1 SOT-323 Supervisors RoHS
Datasheetpdf iconTECH PUBLIC MAX809REXR-TP
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1395$ 0.70
50+$ 0.1109$ 5.55
150+$ 0.0965$ 14.48
500+$ 0.0858$ 42.90
3,000+$ 0.0772$ 231.60
6,000+$ 0.0729$ 437.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-323
Operating Temperature-40℃~+85℃
Reset Timeout240ms
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current3uA
Threshold Voltage2.63V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Typical quiescent current: 3μA
  • No external components required
  • VCC transient immunity
  • Guaranteed correct logic output at VCC=1.0V
  • Push-pull active-low reset output
  • SOT323 package

Applications

AI Translation
  • Computers
  • Embedded systems
  • Battery-powered devices
  • Smart instruments
  • CPU and logic circuit reset
  • Power-fail detectors
  • Automotive