TECH PUBLIC IPD90N03S4L-02(TP)
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | IPD90N03S4L-02(TP) |
| LCSC Part # | C52098259 |
| Package | TO-252-3L |
| Customer # | |
| Description | 90W 30V 1.7V 1.6mΩ@10V 1 N-channel N-Channel TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
428
428
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4127 | $ 0.41 |
10+ | $ 0.3277 | $ 3.28 |
30+ | $ 0.2906 | $ 8.72 |
100+ | $ 0.2442 | $ 24.42 |
500+ | $ 0.2241 | $ 112.05 |
1,000+ | $ 0.2118 | $ 211.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$