TECH PUBLIC TPESD5V0R1BBSFYL
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPESD5V0R1BBSFYL |
| LCSC Part # | C52098235 |
| Package | DFN0603-2 |
| Customer # | |
| Description | 18V 36W@8/20us 5V DFN0603-2 TVS Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN0603-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,280
10,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0605 $ 0.0460 | $ 0.46 |
100+ | $ 0.0482 $ 0.0367 | $ 3.67 |
300+ | $ 0.042 $ 0.0320 | $ 9.60 |
1,000+ | $ 0.0374 $ 0.0285 | $ 28.50 |
5,000+ | $ 0.0337 $ 0.0257 | $ 128.50 |
10,000+ | $ 0.0319 $ 0.0243 | $ 243.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$