TECH PUBLIC ESDU5V0F1-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | ESDU5V0F1-TP |
| LCSC Part # | C52098214 |
| Package | DFN1006-2L |
| Customer # | |
| Description | 20V 70W@8/20us Unidirectional 5V DFN1006-2L TVS Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,000
10,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0256 $ 0.0195 | $ 0.39 |
200+ | $ 0.0201 $ 0.0153 | $ 3.06 |
600+ | $ 0.017 $ 0.0130 | $ 7.80 |
2,000+ | $ 0.0152 $ 0.0116 | $ 23.20 |
10,000+ | $ 0.0136 $ 0.0104 | $ 104.00 |
20,000+ | $ 0.0127 $ 0.0097 | $ 194.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$