TECH PUBLIC TSD03DYFR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TSD03DYFR-TP |
| LCSC Part # | C52098188 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 16V 20A@8/20us 350W@8/20us 6V Unidirectional 3.3V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (8/20μs)
- Low operating voltage: 3.3V
- Ultra-low capacitance: 1.0pF typical
- Ultra-low leakage: nanoamp level
- Low clamping voltage
- Protects one power or data line
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-5 (Lightning) 20A (8/20μs)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
Applications
AI Translation
- USB port
- Smartphone
- Wireless system
- Ethernet 10/100/1000 Base T
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0602 | $ 0.60 |
| 100+ | $ 0.048 | $ 4.80 |
| 300+ | $ 0.0419 | $ 12.57 |
| 3,000+ | $ 0.0373 | $ 111.90 |
| 6,000+ | $ 0.0336 | $ 201.60 |
| 9,000+ | $ 0.0317 | $ 285.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350W peak pulse power (8/20μs)
- Low operating voltage: 3.3V
- Ultra-low capacitance: 1.0pF typical
- Ultra-low leakage: nanoamp level
- Low clamping voltage
- Protects one power or data line
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-5 (Lightning) 20A (8/20μs)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
Applications
AI Translation
- USB port
- Smartphone
- Wireless system
- Ethernet 10/100/1000 Base T
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



