TECH PUBLIC 74AHC1G04SE-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74AHC1G04SE-TP |
| LCSC Part # | C52098181 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 7ns@5V,50pF 1 10uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74AHC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 7ns@5V,50pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Features | Power shutdown protection;Power-off protection function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G04 is a single inverter gate with the logic function Y = Ā. The device features a built-in power-down protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65 ~ 5.5V
- Low quiescent current: I_CC = 10μA (max)
- Output drive capability: ±24mA (VCC=3.3V)
- High noise immunity
- Power-off protection
- ESD protection exceeds JESD 22 standard
- Human Body Model (A114-A): 2000V
- Charged Device Model (C101): 1000V
- Available in SOT23-5 package
- Available in SOT353 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-down signal isolation
- Computing and networking
- Portable computing devices
In-Stock: 1,870
1,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.048 | $ 0.48 |
| 100+ | $ 0.0382 | $ 3.82 |
| 300+ | $ 0.0333 | $ 9.99 |
| 3,000+ | $ 0.0296 | $ 88.80 |
| 6,000+ | $ 0.0267 | $ 160.20 |
| 9,000+ | $ 0.0252 | $ 226.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74AHC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 7ns@5V,50pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Features | Power shutdown protection;Power-off protection function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G04 is a single inverter gate with the logic function Y = Ā. The device features a built-in power-down protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65 ~ 5.5V
- Low quiescent current: I_CC = 10μA (max)
- Output drive capability: ±24mA (VCC=3.3V)
- High noise immunity
- Power-off protection
- ESD protection exceeds JESD 22 standard
- Human Body Model (A114-A): 2000V
- Charged Device Model (C101): 1000V
- Available in SOT23-5 package
- Available in SOT353 package
Applications
AI Translation
- Voltage level translation
- General-purpose logic
- Power-down signal isolation
- Computing and networking
- Portable computing devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



